-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR5040ARTZ-REEL7 | Analog Devices | Low Cost 2.048V Shunt Voltage | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3470
|
Newark | Volt Ref, 2.048V, -40 To 125Deg C, Voltage Reference Type:Shunt, Product Range:Adr5040 Series, Reference Voltage Min:2.044V, Reference Voltage Max:2.052V, Initial Accuracy:0.2%, Temperature Coefficient:100Ppm/°C, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices ADR5040ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2080 |
|
$0.4420 | Buy Now |
DISTI #
505-ADR5040ARTZ-REEL7CT-ND
|
DigiKey | IC VREF SHUNT 0.2% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4681 / $1.9000 | Buy Now |
DISTI #
584-ADR5040ARTZ-R7
|
Mouser Electronics | Voltage References Low Cost 2.048V Shunt Voltage Reference RoHS: Compliant | 9778 |
|
$0.4880 / $1.9400 | Buy Now |
|
Analog Devices Inc | Low Cost 2.048V Shunt Voltage Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$0.5122 / $1.9000 | Buy Now |
|
Bristol Electronics | 667 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.048 V, PDSO3 | 1471 |
|
$0.6020 / $1.7200 | Buy Now |
|
Rochester Electronics | ADR5040 - Precision Micropower Shunt Mode Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 89008 |
|
$0.4587 / $0.5396 | Buy Now |
DISTI #
SMC-ADR5040ARTZ-REEL7
|
Sensible Micro Corporation | 2.048V 0.2% 15Ma Fixed Sot23 Voltage References Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ | 800 |
|
$0.2520 / $0.2730 | RFQ |
|
Win Source Electronics | IC VREF SHUNT 2.048V SOT23 | 21100 |
|
$0.2890 / $0.4340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR5040ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR5040ARTZ-REEL7
Analog Devices Inc
Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.052 V | |
Output Voltage-Min | 2.044 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADR5040ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR5040ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR5040ARTZ-REEL | Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) | Analog Devices Inc | ADR5040ARTZ-REEL7 vs ADR5040ARTZ-REEL |
ADR5040ARTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) | Analog Devices Inc | ADR5040ARTZ-REEL7 vs ADR5040ARTZ-R2 |