Power Circuits
ADR4530BRZ-R7
Analog Devices Inc
Description: Ultra-Low-Noise, High-Accuracy 3.0V Voltage Reference

Overview of ADR4530BRZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR4530BRZ-R7 Analog Devices 3.0V Ultra Low Noise Voltage R
ADR4530BRZ Analog Devices 3.0V Ultra Low Noise Voltage R

Price & Stock for ADR4530BRZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADR4530BRZ-R7CT-ND
DigiKey IC VREF SERIES 0.02% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1203
In Stock
  • 1 $11.8300
  • 10 $8.3110
  • 25 $7.4040
  • 100 $6.3902
  • 250 $5.8992
  • 500 $5.6002
  • 1,000 $5.3521
$5.3521 / $11.8300 Buy Now
DISTI # 584-ADR4530BRZ-R7
Mouser Electronics Voltage References 3.0V Ultra Low Noise Voltage REF RoHS: Compliant 3
  • 1 $10.9800
  • 10 $8.3200
  • 25 $7.4100
  • 100 $6.4000
  • 250 $5.9000
  • 500 $5.6100
  • 1,000 $5.3500
$5.3500 / $10.9800 Buy Now
Analog Devices Inc 3.0V Ultra Low Noise Voltage R Min Qty: 1 Package Multiple: 1000 241
  • 1 $11.8300
  • 10 $8.3110
  • 25 $7.4040
  • 100 $6.3902
  • 250 $5.8992
  • 500 $5.6002
  • 1,000 $5.3521
$5.3521 / $11.8300 Buy Now
DISTI # ADR4530BRZ-R7
Richardson RFPD VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1000 0
  • 1,000 $5.6000
$5.6000 Buy Now
LCSC 3V 0.02% 3.1V15V 10mA Fixed SOIC-8 Voltage Reference ROHS 195
  • 1 $7.9610
  • 10 $6.9454
  • 30 $6.3266
  • 100 $5.6925
$5.6925 / $7.9610 Buy Now

CAD Models for ADR4530BRZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADR4530BRZ-R7 by Analog Devices Inc

ADR4530BRZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
Temp Coef of Voltage for BOX method 2ppm/Cel
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.01 A
Output Voltage-Max
3.0006 V
Output Voltage-Min
2.9994 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3.1 V
Surface Mount
YES
Temp Coef of Voltage-Max
4 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.02%
Width
3.9 mm
Want to compare parts?
  1. ADR4530BRZ-R7
    Analog Devices Inc
    Ultra-Low-Noise, High-Accuracy 3.0V Voltage Reference
    VS

Alternate Parts for ADR4530BRZ-R7

This table gives cross-reference parts and alternative options found for ADR4530BRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR4530BRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADR4530BRZ Ultra-Low-Noise, High-Accuracy 3.0V Voltage Reference Analog Devices Inc ADR4530BRZ-R7 vs ADR4530BRZ
Part Number Description Manufacturer Compare
LT6660HCDC-5#PBF Tiny Micropower Precision Series References in 2mm × 2mm DFN Analog Devices Inc ADR4530BRZ-R7 vs LT6660HCDC-5#PBF
MAX6034BEXR25+T Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products ADR4530BRZ-R7 vs MAX6034BEXR25+T
LT1460EIN8-10#TR IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Voltage Reference Linear Technology ADR4530BRZ-R7 vs LT1460EIN8-10#TR
MAX876ACSA+ Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ADR4530BRZ-R7 vs MAX876ACSA+
MAX6164AESA+T Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products ADR4530BRZ-R7 vs MAX6164AESA+T
MAX6029EUK21+T Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc ADR4530BRZ-R7 vs MAX6029EUK21+T
LT1460MHS8-5#PBF Micropower Precision Series Reference Family Analog Devices Inc ADR4530BRZ-R7 vs LT1460MHS8-5#PBF
LT1460ACS8-10 Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO8 Analog Devices Inc ADR4530BRZ-R7 vs LT1460ACS8-10
LT6656ACDC-4.096#TRPBF 1µA Precision Series Voltage Reference Analog Devices Inc ADR4530BRZ-R7 vs LT6656ACDC-4.096#TRPBF
MAX6064BEUR+T Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc ADR4530BRZ-R7 vs MAX6064BEUR+T

Related Parts for ADR4530BRZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR4530BRZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR4530BRZ-R7 by Analog Devices Inc

  • Please alert me when ADR4530BRZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR4530BRZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR4530BRZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR4530BRZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR4530BRZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR4530BRZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: