Power Circuits
ADR421ARMZ-REEL7
Description: Ultraprecision, Low Noise, 2.500 V XFET® Voltage References

Overview of ADR421ARMZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR421ARMZ-REEL7 Analog Devices 010 Voltage Reference
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADR421ARMZ Analog Devices 2.500 Voltage Reference

Price & Stock for ADR421ARMZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5552
Newark Volt Ref, 2.5V, Msop-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr421 Series, Reference Voltage Min:2.497V, Reference Voltage Max:2.503V, Initial Accuracy:3Mv, Temperature Coefficient:10Ppm/°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADR421ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1419
  • 1 $4.1600
  • 10 $4.1600
  • 25 $4.1600
  • 50 $4.1600
  • 100 $4.1600
  • 250 $4.1600
  • 500 $4.1600
  • 1,000 $4.1600
$4.1600 Buy Now
DISTI # ADR421ARMZ-REEL7CT-ND
DigiKey IC VREF SERIES 0.12% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2446
In Stock
  • 1 $10.0200
  • 10 $6.9640
  • 25 $6.1764
  • 100 $5.2950
  • 250 $4.8678
  • 500 $4.6077
  • 1,000 $4.3918
  • 2,000 $4.3125
$4.3125 / $10.0200 Buy Now
DISTI # 584-ADR421ARMZ-R7
Mouser Electronics Voltage References 010 Voltage Reference RoHS: Compliant 2247
  • 1 $9.0600
  • 10 $6.9700
  • 25 $6.1800
  • 100 $5.3000
  • 250 $4.8700
  • 500 $4.6100
  • 1,000 $4.3900
$4.3900 / $9.0600 Buy Now
DISTI # E54:1762_00114955
Arrow Electronics V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2426 Europe - 1000
  • 1,000 $4.2590
  • 2,000 $4.1530
$4.1530 / $4.2590 Buy Now
DISTI # V72:2272_06222642
Arrow Electronics V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2425 Container: Cut Strips Americas - 965
  • 1 $8.2430
  • 10 $6.6510
  • 25 $6.0050
  • 100 $5.0620
  • 250 $4.8110
  • 500 $4.6310
$4.6310 / $8.2430 Buy Now
Analog Devices Inc 010 Voltage Reference Min Qty: 1000 Package Multiple: 1000 1000
  • 1 $10.0200
  • 10 $6.9640
  • 25 $6.1764
  • 100 $5.2950
  • 250 $4.8678
  • 500 $4.6077
  • 1,000 $4.3918
  • 2,000 $4.3125
$4.3125 / $10.0200 Buy Now
DISTI # 84023334
Verical V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 Americas - 1000
  • 1,000 $4.2590
  • 2,000 $4.1530
$4.1530 / $4.2590 Buy Now
DISTI # 83688081
Verical V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2425 Americas - 965
  • 2 $8.2430
  • 10 $6.6510
  • 25 $6.0050
  • 100 $5.0620
  • 250 $4.8110
  • 500 $4.6310
$4.6310 / $8.2430 Buy Now
Bristol Electronics   85
RFQ
Quest Components   68
  • 1 $10.8000
  • 10 $7.2000
  • 36 $6.6600
$6.6600 / $10.8000 Buy Now
DISTI # C1S103100196300
Chip1Stop V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 971
  • 1 $5.3800
  • 10 $4.6900
  • 50 $4.6000
  • 100 $4.5900
  • 200 $4.5800
  • 500 $4.3200
$4.3200 / $5.3800 Buy Now
DISTI # C1S103101039419
Chip1Stop V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes 965
  • 1 $8.2430
  • 10 $6.6510
  • 25 $6.0050
  • 100 $5.0620
  • 250 $4.8110
  • 500 $4.6310
$4.6310 / $8.2430 Buy Now
CHIPMALL.COM LIMITED 2.5V ��0.12% 4.5V~18V 10mA Fixed MSOP-8 Voltage References ROHS 642
  • 5 $4.1844
  • 50 $3.8140
  • 150 $2.3347
$2.3347 / $4.1844 Buy Now
LCSC 2.5V 0.12% 4.5V18V 10mA Fixed MSOP-8 Voltage Reference ROHS 642
  • 1 $4.3587
  • 10 $4.0255
  • 30 $3.9729
  • 100 $2.4320
$2.4320 / $4.3587 Buy Now
Win Source Electronics V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R / IC VREF SERIES 2.5V 8MSOP 12133
  • 13 $3.9570
  • 31 $3.2470
  • 48 $3.1450
  • 66 $3.0440
  • 85 $2.9430
  • 114 $2.6380
$2.6380 / $3.9570 Buy Now

CAD Models for ADR421ARMZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADR421ARMZ-REEL7 by Analog Devices Inc

ADR421ARMZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.503 V
Output Voltage-Min
2.497 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
YES
Temp Coef of Voltage-Max
10 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.12%
Width
3 mm
Want to compare parts?
  1. ADR421ARMZ-REEL7
    Analog Devices Inc
    Ultraprecision, Low Noise, 2.500 V XFET® Voltage References
    VS

Alternate Parts for ADR421ARMZ-REEL7

This table gives cross-reference parts and alternative options found for ADR421ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR421ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADR421ARMZ Ultraprecision, Low Noise, 2.500 V XFET® Voltage References Analog Devices Inc ADR421ARMZ-REEL7 vs ADR421ARMZ

Related Parts for ADR421ARMZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR421ARMZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR421ARMZ-REEL7 by Analog Devices Inc

  • Please alert me when ADR421ARMZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR421ARMZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR421ARMZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR421ARMZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR421ARMZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR421ARMZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: