-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 5.0 VOUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1379
|
Newark | Volt Ref, 5V, Tsot, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADR365WAUJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$1.4300 / $3.2100 | Buy Now |
DISTI #
ADR365WAUJZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.16% TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4838 In Stock |
|
$1.5875 / $4.7000 | Buy Now |
DISTI #
584-ADR365WAUJZ-R7
|
Mouser Electronics | Voltage References 5V uPwr REF w/sink/source RoHS: Compliant | 2624 |
|
$1.6500 / $4.6800 | Buy Now |
DISTI #
V36:1790_06222613
|
Arrow Electronics | V-Ref Precision 5V 5mA Automotive AEC-Q100 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2429 | Americas - 18000 |
|
$1.5280 / $1.5560 | Buy Now |
DISTI #
V72:2272_06222613
|
Arrow Electronics | V-Ref Precision 5V 5mA Automotive AEC-Q100 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 1703 |
|
$1.6290 / $1.7950 | Buy Now |
|
Analog Devices Inc | 5V µPwr REF w/sink/source Min Qty: 1 Package Multiple: 3000 | 968 |
|
$1.5875 / $4.7000 | Buy Now |
DISTI #
85598082
|
Verical | V-Ref Precision 5V 5mA Automotive AEC-Q100 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2429 | Americas - 18000 |
|
$1.5280 / $1.5560 | Buy Now |
DISTI #
60636859
|
Verical | V-Ref Precision 5V 5mA Automotive AEC-Q100 5-Pin TSOT T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2146 | Americas - 1703 |
|
$1.6290 / $1.7950 | Buy Now |
|
Rochester Electronics | ADR365 - Low Power, Low Noise Voltage Reference with Sink/Source Capability RoHS: Compliant Status: Active Min Qty: 1 | 199 |
|
$1.5000 / $1.7600 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 5V TSOT23-5 | 18700 |
|
$1.6774 / $2.5161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR365WAUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR365WAUJZ-R7
Analog Devices Inc
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 5.0 VOUT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.008 V | |
Output Voltage-Min | 4.992 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5.3 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.16% | |
Width | 1.6 mm |