Part Details for ADR3533WBRMZ-R7 by Analog Devices Inc
Overview of ADR3533WBRMZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3533WBRMZ-R7 | Analog Devices | 3.3V CMOS 5ppm/C Voltage REF |
Price & Stock for ADR3533WBRMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9395
|
Newark | Volt Ref, 3.3V, Msop, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr3533 Series, Reference Voltage Min:3.2967V, Reference Voltage Max:3.3033V, Initial Accuracy:0.1%, Temperature Coefficient:2.5Ppm/°C Rohs Compliant: Yes |Analog Devices ADR3533WBRMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 835 |
|
$3.3100 / $6.2900 | Buy Now |
DISTI #
ADR3533WBRMZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
847 In Stock |
|
$2.9375 / $7.4700 | Buy Now |
DISTI #
584-ADR3533WBRMZ-R7
|
Mouser Electronics | Voltage References 3.3V CMOS 5ppm/C Voltage REF RoHS: Compliant | 848 |
|
$2.8600 / $6.2900 | Buy Now |
|
Analog Devices Inc | 3.3V CMOS 5ppm/C Voltage REF Min Qty: 1 Package Multiple: 1000 | 1170 |
|
$2.9375 / $7.4700 | Buy Now |
Part Details for ADR3533WBRMZ-R7
ADR3533WBRMZ-R7 CAD Models
ADR3533WBRMZ-R7 Part Data Attributes
|
ADR3533WBRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3533WBRMZ-R7
Analog Devices Inc
Micropower, Precision, Auto Qualified 3.3V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3033 V | |
Output Voltage-Min | 3.2967 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3 mm |
Alternate Parts for ADR3533WBRMZ-R7
This table gives cross-reference parts and alternative options found for ADR3533WBRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3533WBRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6655CHMS8-3.3#PBF | 0.25ppm Noise, Low Drift Precision References | Analog Devices Inc | ADR3533WBRMZ-R7 vs LTC6655CHMS8-3.3#PBF |
LTC6655CHMS8-3.3#TRPBF | 0.25ppm Noise, Low Drift Precision References | Analog Devices Inc | ADR3533WBRMZ-R7 vs LTC6655CHMS8-3.3#TRPBF |
LTC6655CHMS8-3.3#PBF | LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | ADR3533WBRMZ-R7 vs LTC6655CHMS8-3.3#PBF |