There are no models available for this part yet.
Overview of ADR3412ARJZ-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3412ARJZ-R2 | Analog Devices | 3.3V 0.60um CMOS 10ppm/C Volta | |
ADR3412ARJZ-R7 | Analog Devices | 1.25V 0.60um CMOS 10ppm/C Volt |
Price & Stock for ADR3412ARJZ-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK5522
|
Newark | Volt Ref, 1.2V, Sot-23, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr3412 Series, Reference Voltage Min:1.1988V, Reference Voltage Max:1.2012V, Initial Accuracy:0.1%, Temperature Coefficient:8Ppm/°C Rohs Compliant: Yes |Analog Devices ADR3412ARJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2695 |
|
$1.5500 / $1.9300 | Buy Now | |
DISTI #
505-ADR3412ARJZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1336 In Stock |
|
$1.4250 / $4.3400 | Buy Now | |
DISTI #
584-ADR3412ARJZ-R7
|
Mouser Electronics | Voltage References 1.25V 0.60um CMOS 10ppm/C VoltageREF RoHS: Compliant | 5462 |
|
$1.5300 / $3.3900 | Buy Now | |
DISTI #
V72:2272_06222570
|
Arrow Electronics | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 2261 |
|
$1.5300 / $3.0100 | Buy Now | |
Analog Devices Inc | 1.25V 0.60um CMOS 10ppm/C Volt Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$1.4250 / $4.3400 | Buy Now | ||
DISTI #
66430974
|
Verical | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2303 | Americas - 2261 |
|
$1.5300 | Buy Now | |
DISTI #
C1S103100428740
|
Chip1Stop | REFERENCE RoHS: Compliant pbFree: Yes Container: Cut Tape | 2814 |
|
$1.3100 / $1.6500 | Buy Now | |
DISTI #
C1S103101039394
|
Chip1Stop | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 2261 |
|
$1.5300 / $3.0100 | Buy Now | |
CHIPMALL.COM LIMITED | 1.2V ��0.1% 2.3V~5.5V 10mA Fixed SOT-23-6 Voltage References ROHS | 4015 |
|
$1.2126 / $1.4591 | Buy Now | ||
LCSC | 1.2V 0.1% 2.3V5.5V 10mA Fixed SOT-23-6 Voltage Reference ROHS | 2748 |
|
$1.2631 / $1.5199 | Buy Now |
CAD Models for ADR3412ARJZ-R7 by Analog Devices Inc
Related Parts for ADR3412ARJZ-R7
-
ADR3412ARJZ-R2Voltage References
-
AT89C51RD2-SLRUMMicrocontrollers
-
ADUM1301ARWZOther Analog ICs
-
AD8031BRZOperational Amplifiers
-
ADS5423IPJYAnalog to Digital Converters
-
PTN78060WAZTSwitching Regulator or Controllers
-
AD9744ARUZDigital to Analog Converters
-
DS91M040TSQELine Driver or Receivers
-
STLQ015M12RLinear Regulator ICs