Power Circuits
ADR293GRZ
Description: Low Noise, Micropower 5.0 V Precision Voltage Reference

Overview of ADR293GRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR293GRZ Analog Devices LOW NOISE, MICROPWR PRECISION
ADR293GRZ-REEL7 Analog Devices LOW NOISE, MICROPWR PRECISION

Price & Stock for ADR293GRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK8880
Newark Volt Ref, 5V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr293 Series, Reference Voltage Min:4.99V, Reference Voltage Max:5.01V, Initial Accuracy:0.2%, Temperature Coefficient:25Ppm/°C, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADR293GRZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 182
  • 1 $6.9900
  • 10 $6.3100
  • 25 $6.0200
  • 50 $5.6300
  • 196 $5.2300
  • 294 $5.1100
  • 588 $4.9900
$4.9900 / $6.9900 Buy Now
DISTI # ADR293GRZ-ND
DigiKey IC VREF SERIES 0.2% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 133
In Stock
  • 1 $8.7100
  • 10 $6.0030
  • 98 $4.5331
  • 196 $4.2365
  • 294 $4.0869
  • 588 $3.8660
  • 1,078 $3.7038
  • 2,548 $3.6375
$3.6375 / $8.7100 Buy Now
DISTI # 584-ADR293GRZ
Mouser Electronics Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF. RoHS: Compliant 37
  • 1 $8.2000
  • 10 $6.0100
  • 25 $5.6500
  • 98 $4.2000
  • 294 $4.0100
  • 588 $3.8000
  • 1,078 $3.6600
$3.6600 / $8.2000 Buy Now
DISTI # E54:1762_00114127
Arrow Electronics V-Ref Precision 5V 5mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 Europe - 32
  • 1 $6.8030
  • 10 $5.0940
  • 98 $3.9960
  • 196 $3.8910
  • 294 $3.7650
  • 588 $3.6600
  • 1,078 $3.5430
  • 2,548 $3.5160
$3.5160 / $6.8030 Buy Now
Analog Devices Inc LOW NOISE, MICROPWR PRECISION Package Multiple: 98 9043
  • 1 $8.7100
  • 10 $6.0030
  • 1,000 $2.9100
$2.9100 / $8.7100 Buy Now
DISTI # 25631377
Verical V-Ref Precision 5V 5mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Americas - 9016
  • 98 $3.7070
$3.7070 Buy Now
DISTI # 77273862
Verical V-Ref Precision 5V 5mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2346 Americas - 32
  • 2 $6.0440
  • 10 $4.8840
  • 98 $3.9150
  • 294 $3.7900
  • 588 $3.6240
  • 1,078 $3.5220
  • 2,548 $3.5190
$3.5190 / $6.0440 Buy Now
Bristol Electronics   33
RFQ
Rochester Electronics ADR293 - Low Noise, Micropower 5.0V Precision Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 4
  • 1 $4.2400
  • 25 $4.1600
  • 100 $3.9900
  • 500 $3.8200
  • 1,000 $3.6100
$3.6100 / $4.2400 Buy Now

CAD Models for ADR293GRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADR293GRZ by Analog Devices Inc

ADR293GRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.01 V
Output Voltage-Min
4.99 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
6 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Temp Coef of Voltage-Max
30 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
3.9 mm
Want to compare parts?
  1. ADR293GRZ
    Analog Devices Inc
    Low Noise, Micropower 5.0 V Precision Voltage Reference
    VS

Alternate Parts for ADR293GRZ

This table gives cross-reference parts and alternative options found for ADR293GRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR293GRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX875BESA-T Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products ADR293GRZ vs MAX875BESA-T
MAX875BESA+ Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR293GRZ vs MAX875BESA+
MAX875BESA+ Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products ADR293GRZ vs MAX875BESA+
MAX875AESA-T Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products ADR293GRZ vs MAX875AESA-T
MAX875AESA+T Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products ADR293GRZ vs MAX875AESA+T
MAX875AESA+T Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR293GRZ vs MAX875AESA+T
MAX875AESA+ Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products ADR293GRZ vs MAX875AESA+
MAX875BESA+T Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products ADR293GRZ vs MAX875BESA+T
ADR293GRZ-REEL7 Low Noise, Micropower 5.0 V Precision Voltage Reference Analog Devices Inc ADR293GRZ vs ADR293GRZ-REEL7
Part Number Description Manufacturer Compare
LTC6655CHLS8-5#PBF 0.25ppm Noise, Low Drift Precision References Analog Devices Inc ADR293GRZ vs LTC6655CHLS8-5#PBF
MAX6165AESA+ Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products ADR293GRZ vs MAX6165AESA+
REF195ESZ 5.0V Precision Micropower, Low Dropout, Low Voltage Reference Analog Devices Inc ADR293GRZ vs REF195ESZ
ADR435BRZ Ultralow Noise XFET® Voltage References with Current Sink and Source Capability Analog Devices Inc ADR293GRZ vs ADR435BRZ
LT1460BIS8-5#PBF Micropower Precision Series Reference Family Analog Devices Inc ADR293GRZ vs LT1460BIS8-5#PBF
REF6050IDGKR 5-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125 Texas Instruments ADR293GRZ vs REF6050IDGKR
LT1236BCS8-5#PBF Precision Reference Analog Devices Inc ADR293GRZ vs LT1236BCS8-5#PBF
MAX6175BASA/V+T High-Precision Voltage References with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc ADR293GRZ vs MAX6175BASA/V+T
LTC6652AHLS8-5#PBF Precision Low Drift Low Noise Buffered Reference Analog Devices Inc ADR293GRZ vs LTC6652AHLS8-5#PBF
ADR425BRZ Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference Analog Devices Inc ADR293GRZ vs ADR425BRZ

Related Parts for ADR293GRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR293GRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR293GRZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADR293GRZ would you like to use for your alert(s)?
  • Please alert me when ADR293GRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR293GRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR293GRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR293GRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR293GRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR293GRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: