There are no models available for this part yet.
Overview of ADR292GRU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR292GRUZ | Analog Devices | LOW NOISE, MICROPWR PRECISION | |
ADR292GRUZ-REEL7 | Analog Devices | LOW NOISE, MICROPWR PRECISION |
Price & Stock for ADR292GRU by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 190 |
|
$2.7552 / $6.7200 | Buy Now | ||
Bristol Electronics | 77 |
|
RFQ | ||||
Quest Components | 152 |
|
$3.9000 / $9.0000 | Buy Now | |||
Quest Components | 61 |
|
$6.6600 / $10.8000 | Buy Now | |||
Quest Components | 28 |
|
$7.2000 / $10.8000 | Buy Now |
CAD Models for ADR292GRU by Analog Devices Inc
Part Data Attributes for ADR292GRU by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-153AA, TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
4.102 V
|
Output Voltage-Min
|
4.09 V
|
Output Voltage-Nom
|
4.096 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
4.4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
30 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.15%
|
Width
|
3 mm
|
Alternate Parts for ADR292GRU
This table gives cross-reference parts and alternative options found for ADR292GRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR292GRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR292GRUZ | Low Noise Micropower Precision Voltage Reference (4.096 V) | Analog Devices Inc | ADR292GRU vs ADR292GRUZ |
ADR292GRU-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, TSSOP-8, Voltage Reference | Analog Devices Inc | ADR292GRU vs ADR292GRU-REEL |
Related Parts for ADR292GRU
-
ADR292GRVoltage References
-
ADUC7024BCPZ62Microcontrollers
-
ADUM1201WSRZOther Analog ICs
-
ADS7842EAnalog to Digital Converters
-
ADP5022ACBZ-2-R7Switching Regulator or Controllers
-
DS80PCI810NJYRLine Driver or Receivers
-
ADP7118AUJZ-R7Linear Regulator ICs
-
ADM706TARZPower Management Circuits
-
C3216X5R1A107M160ACFixed Capacitors