There are no models available for this part yet.
Overview of ADR127AUJZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR127AUJZ-REEL7 | Analog Devices | Micropower reference with sink | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
CAD Models for ADR127AUJZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADR127AUJZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
VSSOP,
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.253 V
|
Output Voltage-Min
|
1.247 V
|
Output Voltage-Nom
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
25 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
NO
|
Width
|
1.6 mm
|
Related Parts for ADR127AUJZ-REEL7
-
ADR127AUJZVoltage References
-
ADUC842BSZ62-5Microcontrollers
-
ADUM5401ARWZOther Analog ICs
-
AD8628ARZOperational Amplifiers
-
LTC1864CMS8Analog to Digital Converters
-
LM5002SD/NOPBSwitching Regulator or Controllers
-
DAC8162SDSCRDigital to Analog Converters
-
ADM2483BRWZ-REELLine Driver or Receivers
-
LT1086CM#PBFLinear Regulator ICs