Drivers And Interfaces
ADP3624ARHZ
Analog Devices Inc
Description: High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V

Overview of ADP3624ARHZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3624ARHZ Analog Devices High Speed, Dual,4A Non-Invert
ADP3624ARHZ-RL Analog Devices High Speed, Dual,4A Non-Invert

Price & Stock for ADP3624ARHZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5431
Newark Gate Driver, 2Channel, Mosfet, Msop-Ep, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Msop-Ep, Ic Mounting:Surface Mount, Sink Current:4A Rohs Compliant: Yes |Analog Devices ADP3624ARHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 396
  • 1 $3.2300
  • 10 $2.1400
  • 25 $1.8600
  • 50 $1.7000
  • 100 $1.5700
  • 250 $1.5400
$1.5400 / $3.2300 Buy Now
DISTI # ADP3624ARHZ-ND
DigiKey IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 342
In Stock
  • 1 $3.2300
  • 10 $2.1420
  • 25 $1.8600
  • 100 $1.5432
  • 250 $1.5375
$1.5375 / $3.2300 Buy Now
DISTI # 584-ADP3624ARHZ
Mouser Electronics Gate Drivers High Speed, Dual,4A Non-Inverting Driver RoHS: Compliant 375
  • 1 $2.6600
  • 10 $1.8600
  • 100 $1.5400
  • 250 $1.5300
$1.5300 / $2.6600 Buy Now
Analog Devices Inc High Speed, Dual,4A Non-Invert Package Multiple: 50 69
  • 1 $3.2300
  • 10 $2.1420
  • 25 $1.8600
  • 100 $1.5432
  • 250 $1.5375
  • 1,000 $1.1700
$1.1700 / $3.2300 Buy Now
Rochester Electronics High Speed, Dual, 4 AMP MOSFET Driver with THERMAL PROTECTION RoHS: Compliant Status: Active Min Qty: 1 125
  • 1 $1.7900
  • 25 $1.7600
  • 100 $1.6900
  • 500 $1.6100
  • 1,000 $1.5200
$1.5200 / $1.7900 Buy Now
Win Source Electronics Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP Tube / IC MOSFET DVR 4A DL HS 8MSOP 6000
  • 18 $2.8440
  • 43 $2.3340
  • 67 $2.2610
  • 92 $2.1880
  • 119 $2.1150
  • 159 $1.8960
$1.8960 / $2.8440 Buy Now

CAD Models for ADP3624ARHZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP3624ARHZ by Analog Devices Inc

ADP3624ARHZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-187AA-T, MINI, SOP-8
Pin Count
8
Manufacturer Package Code
RH-8-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ADP3624ARHZ
    Analog Devices Inc
    High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V
    VS

Alternate Parts for ADP3624ARHZ

This table gives cross-reference parts and alternative options found for ADP3624ARHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3624ARHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP3624ARHZ-RL High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V Analog Devices Inc ADP3624ARHZ vs ADP3624ARHZ-RL
Part Number Description Manufacturer Compare
ADP3624ARHZ-RL High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V Analog Devices Inc ADP3624ARHZ vs ADP3624ARHZ-RL

Related Parts for ADP3624ARHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3624ARHZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3624ARHZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP3624ARHZ would you like to use for your alert(s)?
  • Please alert me when ADP3624ARHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3624ARHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3624ARHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3624ARHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3624ARHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3624ARHZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: