There are no models available for this part yet.
Overview of ADP3421JRU-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP3421JRU-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADP3421JRU-REEL-ND
|
DigiKey | GEYSERVILLE-ENABLED DC-DC CONVER Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3326 In Stock |
|
$3.6100 | Buy Now | |
Rochester Electronics | ADP3421 - GEYSERVILLE-ENABLED DC-DC Converter Controller For MOBILE CPUS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3326 |
|
$3.0900 / $3.6400 | Buy Now |
CAD Models for ADP3421JRU-REEL by Analog Devices Inc
Part Data Attributes for ADP3421JRU-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
5 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ADP3421JRU-REEL
This table gives cross-reference parts and alternative options found for ADP3421JRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3421JRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3421JRU-REEL7 | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADP3421JRU-REEL vs ADP3421JRU-REEL7 |
ADP3421JRU | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | Analog Devices Inc | ADP3421JRU-REEL vs ADP3421JRU |
ADP3421JRU-REEL | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | onsemi | ADP3421JRU-REEL vs ADP3421JRU-REEL |
Related Parts for ADP3421JRU-REEL
-
ADP3152ARSwitching Regulator or Controllers
-
ADM1021AARQZ-R7Other Analog ICs
-
AD8211YRJZ-R2Power Management Circuits
-
AD677JDAnalog to Digital Converters
-
AD8202YROperational Amplifiers
-
ADP320ACPZ331815R7Linear Regulator ICs
-
AD7805BR-REELDigital to Analog Converters
-
AD8183ARUMultiplexers or Switches
-
ADSP-21065LKS-240Digital Signal Processors