Part Details for SC1404ITSTRT by Semtech Corporation
Overview of SC1404ITSTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1404ITSTRT
SC1404ITSTRT CAD Models
SC1404ITSTRT Part Data Attributes
|
SC1404ITSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1404ITSTRT
Semtech Corporation
Dual Switching Controller, Current-mode, 380kHz Switching Freq-Max, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SC1404ITSTRT
This table gives cross-reference parts and alternative options found for SC1404ITSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1404ITSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3421JRUZ-REEL7 | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | Analog Devices Inc | SC1404ITSTRT vs ADP3421JRUZ-REEL7 |
ADP3421JRU-REEL | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | onsemi | SC1404ITSTRT vs ADP3421JRU-REEL |
SC1403ITSTRT | Dual Switching Controller, Current-mode, 1A, 380kHz Switching Freq-Max, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Semtech Corporation | SC1404ITSTRT vs SC1403ITSTRT |
ADP3421JRU-REEL | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | Analog Devices Inc | SC1404ITSTRT vs ADP3421JRU-REEL |
ADP3421JRU | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | Analog Devices Inc | SC1404ITSTRT vs ADP3421JRU |
ADP3421JRU-REEL7 | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | Rochester Electronics LLC | SC1404ITSTRT vs ADP3421JRU-REEL7 |