Part Details for ADP3414JR-REEL by Analog Devices Inc
Overview of ADP3414JR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for ADP3414JR-REEL
ADP3414JR-REEL CAD Models
ADP3414JR-REEL Part Data Attributes
|
ADP3414JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3414JR-REEL
Analog Devices Inc
IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 7 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.032 µs | |
Turn-on Time | 0.086 µs | |
Width | 3.9 mm |
Alternate Parts for ADP3414JR-REEL
This table gives cross-reference parts and alternative options found for ADP3414JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3414JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3414JR-REEL7 | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | Analog Devices Inc | ADP3414JR-REEL vs ADP3414JR-REEL7 |
ADP3414JRZ | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | Analog Devices Inc | ADP3414JR-REEL vs ADP3414JRZ |
ADP3414JR-REEL7 | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | onsemi | ADP3414JR-REEL vs ADP3414JR-REEL7 |
ADP3414JR | HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8 | onsemi | ADP3414JR-REEL vs ADP3414JR |
ADP3414JRZ-REEL | Dual Bootstrapped MOSFET Driver, 2500-REEL | onsemi | ADP3414JR-REEL vs ADP3414JRZ-REEL |
ADP3414JRZ-REEL | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | Analog Devices Inc | ADP3414JR-REEL vs ADP3414JRZ-REEL |