Part Details for ADP3333ARM-3.3-RL7 by Analog Devices Inc
Overview of ADP3333ARM-3.3-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3333ARM-3.3-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3333 - High Accuracy UltraLow IQ, 300mA, ANYCAP Low Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 952 |
|
$1.3200 / $1.5500 | Buy Now |
|
Chip1Cloud | High Accuracy Ultralow IQ, 300 mA, anyCAP Low Dropout Regulator / LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP T/R | 8000 |
|
RFQ |
Part Details for ADP3333ARM-3.3-RL7
ADP3333ARM-3.3-RL7 CAD Models
ADP3333ARM-3.3-RL7 Part Data Attributes
|
ADP3333ARM-3.3-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3333ARM-3.3-RL7
Analog Devices Inc
High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3594 V | |
Output Voltage1-Min | 3.2406 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
Alternate Parts for ADP3333ARM-3.3-RL7
This table gives cross-reference parts and alternative options found for ADP3333ARM-3.3-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3333ARM-3.3-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3333ARMZ-3.3-R7 | High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator | Analog Devices Inc | ADP3333ARM-3.3-RL7 vs ADP3333ARMZ-3.3-R7 |
ADP3333ARM-3.3-RL | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3333ARM-3.3-RL7 vs ADP3333ARM-3.3-RL |
ADP3333ARM-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MINI, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3333ARM-3.3-RL7 vs ADP3333ARM-3.3 |
ADP3333ARMZ-3.3-RL7 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8 | Analog Devices Inc | ADP3333ARM-3.3-RL7 vs ADP3333ARMZ-3.3-RL7 |