Part Details for ADP3301ARZ-3.2 by Analog Devices Inc
Overview of ADP3301ARZ-3.2 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3301ARZ-3.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP3301ARZ-3.2-ND
|
DigiKey | IC REG LINEAR 3.2V 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
230 In Stock |
|
$2.5120 / $5.0100 | Buy Now |
DISTI #
584-ADP3301ARZ-3.2
|
Mouser Electronics | Linear Voltage Regulators High Accuracy anyCAP 100 mA Low Dropout Linear Regulator RoHS: Compliant | 91 |
|
$2.5100 / $5.0000 | Buy Now |
DISTI #
V36:1790_06221950
|
Arrow Electronics | LDO Regulator Pos 3.2V 0.1A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2048 | Americas - 70 |
|
$1.0908 / $2.2398 | Buy Now |
|
Analog Devices Inc | 100mA LINEAR REGULATOR 3.2V Min Qty: 1 Package Multiple: 98 | 8474 |
|
$1.8700 / $5.0100 | Buy Now |
DISTI #
25631366
|
Verical | LDO Regulator Pos 3.2V 0.1A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 8428 |
|
$2.2398 | Buy Now |
DISTI #
53032008
|
Verical | LDO Regulator Pos 3.2V 0.1A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2048 | Americas - 70 |
|
$1.0908 | Buy Now |
|
Rochester Electronics | ADP3301 - High Accuracy ANYCAP 100mA Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3719 |
|
$2.3200 / $2.7300 | Buy Now |
Part Details for ADP3301ARZ-3.2
ADP3301ARZ-3.2 CAD Models
ADP3301ARZ-3.2 Part Data Attributes
|
ADP3301ARZ-3.2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3301ARZ-3.2
Analog Devices Inc
High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.2448 V | |
Output Voltage1-Min | 3.1552 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
Alternate Parts for ADP3301ARZ-3.2
This table gives cross-reference parts and alternative options found for ADP3301ARZ-3.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3301ARZ-3.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3301AR-3.2-REEL | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 2500/Reel | Analog Devices Inc | ADP3301ARZ-3.2 vs ADP3301AR-3.2-REEL |
ADP3301AR-3.2 | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube | Analog Devices Inc | ADP3301ARZ-3.2 vs ADP3301AR-3.2 |