Part Details for ADP3158JR-REEL7 by Analog Devices Inc
Overview of ADP3158JR-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP3158JR-REEL7
ADP3158JR-REEL7 CAD Models
ADP3158JR-REEL7 Part Data Attributes
|
ADP3158JR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3158JR-REEL7
Analog Devices Inc
IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6.25 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3158JR-REEL7
This table gives cross-reference parts and alternative options found for ADP3158JR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3158JR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3158JR | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | Analog Devices Inc | ADP3158JR-REEL7 vs ADP3158JR |
ADP3158JR-REEL | IC SWITCHING CONTROLLER, PDSO16, SO-16, Switching Regulator or Controller | Analog Devices Inc | ADP3158JR-REEL7 vs ADP3158JR-REEL |
ADP3158JR | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | onsemi | ADP3158JR-REEL7 vs ADP3158JR |