Part Details for ADP3025ARU-REEL by Analog Devices Inc
Overview of ADP3025ARU-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP3025ARU-REEL
ADP3025ARU-REEL CAD Models
ADP3025ARU-REEL Part Data Attributes:
|
ADP3025ARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3025ARU-REEL
Analog Devices Inc
IC DUAL SWITCHING CONTROLLER, 448 kHz SWITCHING FREQ-MAX, PDSO38, TSSOP-38, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 448 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3025ARU-REEL
This table gives cross-reference parts and alternative options found for ADP3025ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3025ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3089ACP-REEL7 | IC 2 A SWITCHING REGULATOR, 1250 kHz SWITCHING FREQ-MAX, DSO8, 3 X 3 MM, LEAD FRAME, CSP-8, Switching Regulator or Controller | Analog Devices Inc | ADP3025ARU-REEL vs ADP3089ACP-REEL7 |
ADP3158JR | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | onsemi | ADP3025ARU-REEL vs ADP3158JR |
ADP3161JR-REEL7 | DUAL SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | ADP3025ARU-REEL vs ADP3161JR-REEL7 |
ADP3158JR-REEL7 | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | Analog Devices Inc | ADP3025ARU-REEL vs ADP3158JR-REEL7 |
ADP3158JR | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | Analog Devices Inc | ADP3025ARU-REEL vs ADP3158JR |
ADP3158JR-REEL | SWITCHING CONTROLLER, PDSO16, SO-16 | Rochester Electronics LLC | ADP3025ARU-REEL vs ADP3158JR-REEL |
ADP3089ACP-REEL | IC 2 A SWITCHING REGULATOR, 1250 kHz SWITCHING FREQ-MAX, DSO8, 3 X 3 MM, LEAD FRAME, CSP-8, Switching Regulator or Controller | Analog Devices Inc | ADP3025ARU-REEL vs ADP3089ACP-REEL |
ADP3162JR-REEL7 | IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller | Analog Devices Inc | ADP3025ARU-REEL vs ADP3162JR-REEL7 |
ADP3161JR-REEL7 | IC DUAL SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller | Analog Devices Inc | ADP3025ARU-REEL vs ADP3161JR-REEL7 |
ADP3158JR-REEL | IC SWITCHING CONTROLLER, PDSO16, SO-16, Switching Regulator or Controller | Analog Devices Inc | ADP3025ARU-REEL vs ADP3158JR-REEL |