Part Details for ADP3031ARM by Analog Devices Inc
Overview of ADP3031ARM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP3031ARM
ADP3031ARM CAD Models
ADP3031ARM Part Data Attributes
|
ADP3031ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3031ARM
Analog Devices Inc
IC 1.8 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADP3031ARM
This table gives cross-reference parts and alternative options found for ADP3031ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3031ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3025ARU-REEL7 | IC DUAL SWITCHING CONTROLLER, 448 kHz SWITCHING FREQ-MAX, PDSO38, TSSOP-38, Switching Regulator or Controller | Analog Devices Inc | ADP3031ARM vs ADP3025ARU-REEL7 |
ADP3161JR-REEL | IC DUAL SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller | Analog Devices Inc | ADP3031ARM vs ADP3161JR-REEL |
ADP3089ACP-REEL | IC 2 A SWITCHING REGULATOR, 1250 kHz SWITCHING FREQ-MAX, DSO8, 3 X 3 MM, LEAD FRAME, CSP-8, Switching Regulator or Controller | Analog Devices Inc | ADP3031ARM vs ADP3089ACP-REEL |
ADP3158JR-REEL | IC SWITCHING CONTROLLER, PDSO16, SO-16, Switching Regulator or Controller | Analog Devices Inc | ADP3031ARM vs ADP3158JR-REEL |
ADP3158JR | IC SWITCHING CONTROLLER, PDSO16, SOIC-16, Switching Regulator or Controller | onsemi | ADP3031ARM vs ADP3158JR |
ADP3162JRZ-REEL7 | IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller | Analog Devices Inc | ADP3031ARM vs ADP3162JRZ-REEL7 |
ADP3161JR | IC DUAL SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller | Analog Devices Inc | ADP3031ARM vs ADP3161JR |
ADP3025ARU | IC DUAL SWITCHING CONTROLLER, 448 kHz SWITCHING FREQ-MAX, PDSO38, TSSOP-38, Switching Regulator or Controller | Analog Devices Inc | ADP3031ARM vs ADP3025ARU |
ADP3162JR | IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller | Analog Devices Inc | ADP3031ARM vs ADP3162JR |
ADP3025ARU-REEL | IC DUAL SWITCHING CONTROLLER, 448 kHz SWITCHING FREQ-MAX, PDSO38, TSSOP-38, Switching Regulator or Controller | Analog Devices Inc | ADP3031ARM vs ADP3025ARU-REEL |