Part Details for ADP3000AR-3.3-REEL by Analog Devices Inc
Overview of ADP3000AR-3.3-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3000AR-3.3-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3000 - Micropower Step-Up/Step-Down Fixed 3.3V High Frequency Switching Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2373 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for ADP3000AR-3.3-REEL
ADP3000AR-3.3-REEL CAD Models
ADP3000AR-3.3-REEL Part Data Attributes
|
ADP3000AR-3.3-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3000AR-3.3-REEL
Analog Devices Inc
IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3000AR-3.3-REEL
This table gives cross-reference parts and alternative options found for ADP3000AR-3.3-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3000AR-3.3-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3000ARZ-3.3 | IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP3000AR-3.3-REEL vs ADP3000ARZ-3.3 |
ILC6377SOADJ | Switching Regulator, Voltage-mode, 0.7A, 345kHz Switching Freq-Max, PDSO8, SO-8 | Fairchild Semiconductor Corporation | ADP3000AR-3.3-REEL vs ILC6377SOADJ |
IP33063N | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | ADP3000AR-3.3-REEL vs IP33063N |
ISL6520AIBZ | Single Synchronous Buck Pulse-Width Modulation (PWM) controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ADP3000AR-3.3-REEL vs ISL6520AIBZ |
IP34063J | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | ADP3000AR-3.3-REEL vs IP34063J |
CS51412GDR8G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | ADP3000AR-3.3-REEL vs CS51412GDR8G |
MC33063AVP | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | ADP3000AR-3.3-REEL vs MC33063AVP |
MC34063AP1G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, 8 LEAD PDIP, 50-TUBE | onsemi | ADP3000AR-3.3-REEL vs MC34063AP1G |
CS51412GD8G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | ADP3000AR-3.3-REEL vs CS51412GD8G |
LT1375CS8#TRPBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | ADP3000AR-3.3-REEL vs LT1375CS8#TRPBF |