Power Circuits
ADP1828YRQZ-R7
Description: SWITCHING CONTROLLER, 720 kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-137AD, QSOP-20

Overview of ADP1828YRQZ-R7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1828YRQZ-R7 Analog Devices HV Buck With Internal LDO

CAD Models for ADP1828YRQZ-R7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP1828YRQZ-R7 by Rochester Electronics LLC

ADP1828YRQZ-R7
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 17V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
5.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.66 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
720 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.64 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.91 mm
Want to compare parts?
  1. ADP1828YRQZ-R7
    Rochester Electronics LLC
    SWITCHING CONTROLLER, 720 kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-137AD, QSOP-20
    VS

Alternate Parts for ADP1828YRQZ-R7

This table gives cross-reference parts and alternative options found for ADP1828YRQZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1828YRQZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP1828YRQZ-R7 Synchronous Buck PWM, Step-Down, DC-to-DC Controller Analog Devices Inc ADP1828YRQZ-R7 vs ADP1828YRQZ-R7

Related Parts for ADP1828YRQZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP1828YRQZ-R7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP1828YRQZ-R7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADP1828YRQZ-R7 would you like to use for your alert(s)?
  • Please alert me when ADP1828YRQZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP1828YRQZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP1828YRQZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP1828YRQZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP1828YRQZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP1828YRQZ-R7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: