Part Details for ADP1148AR-5 by Analog Devices Inc
Overview of ADP1148AR-5 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP1148AR-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1148AR-5-ND
|
DigiKey | IC REG BUCK 5V 14SO Min Qty: 360 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6643 In Stock |
|
$0.8300 | Buy Now |
|
Rochester Electronics | High Efficiency Synchronous Step-Down Switching Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6643 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for ADP1148AR-5
ADP1148AR-5 CAD Models
ADP1148AR-5 Part Data Attributes:
|
ADP1148AR-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1148AR-5
Analog Devices Inc
IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 5.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.3 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP1148AR-5
This table gives cross-reference parts and alternative options found for ADP1148AR-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1148AR-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1148AR-3.3-REEL | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14, Switching Regulator or Controller | Analog Devices Inc | ADP1148AR-5 vs ADP1148AR-3.3-REEL |
LTC1148CS | LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | ADP1148AR-5 vs LTC1148CS |
ADP1148AR-REEL | SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | ADP1148AR-5 vs ADP1148AR-REEL |
LTC1148CS#PBF | High Efficiency Synchronous Step-Down Switching Regulators | Analog Devices Inc | ADP1148AR-5 vs LTC1148CS#PBF |
LTC1148CS#TRPBF | LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | ADP1148AR-5 vs LTC1148CS#TRPBF |
ADP1148AR-3.3 | SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | ADP1148AR-5 vs ADP1148AR-3.3 |
ADP1148AR-3.3 | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14, Switching Regulator or Controller | Analog Devices Inc | ADP1148AR-5 vs ADP1148AR-3.3 |
LTC1148CS#PBF | LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | ADP1148AR-5 vs LTC1148CS#PBF |
LTC1148CS#TRPBF | High Efficiency Synchronous Step-Down Switching Regulators | Analog Devices Inc | ADP1148AR-5 vs LTC1148CS#TRPBF |
LTC1148CS#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO14 | Analog Devices Inc | ADP1148AR-5 vs LTC1148CS#TR |