Part Details for ADP1148AR-3.3 by Rochester Electronics LLC
Overview of ADP1148AR-3.3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP1148AR-3.3
ADP1148AR-3.3 CAD Models
ADP1148AR-3.3 Part Data Attributes:
|
ADP1148AR-3.3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP1148AR-3.3
Rochester Electronics LLC
SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.33 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ADP1148AR-3.3
This table gives cross-reference parts and alternative options found for ADP1148AR-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1148AR-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1148AR-3.3 | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14, Switching Regulator or Controller | Analog Devices Inc | ADP1148AR-3.3 vs ADP1148AR-3.3 |
ADP1148AR-3.3-REEL | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14, Switching Regulator or Controller | Analog Devices Inc | ADP1148AR-3.3 vs ADP1148AR-3.3-REEL |