There are no models available for this part yet.
Overview of ADP1109AR-12 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1109AR-12 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADP1109AR-12-ND
|
DigiKey | IC REG BOOST 12V 1.2A 8SOIC Min Qty: 286 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
937 In Stock |
|
$1.0500 | Buy Now | |
Rochester Electronics | ADP1109 - Micropower, Fixed 12V DC-To-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 698 |
|
$0.8993 / $1.0600 | Buy Now |
CAD Models for ADP1109AR-12 by Analog Devices Inc
Part Data Attributes for ADP1109AR-12 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
2 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.2 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.55 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
120 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for ADP1109AR-12
This table gives cross-reference parts and alternative options found for ADP1109AR-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1109AR-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU3037ACSTRPBF | Switching Controller, Voltage-mode, 0.5A, 440kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Infineon Technologies AG | ADP1109AR-12 vs IRU3037ACSTRPBF |
IP34063J | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | ADP1109AR-12 vs IP34063J |
ADP1110AR-12-REEL | IC 1.5 A SWITCHING REGULATOR, 90 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP1109AR-12 vs ADP1110AR-12-REEL |
ISL6520AIB | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | ADP1109AR-12 vs ISL6520AIB |
SC1102CS | Switching Controller, Voltage-mode, 220kHz Switching Freq-Max, PDSO14, SOIC-14 | Semtech Corporation | ADP1109AR-12 vs SC1102CS |
CS51412ED8G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | ADP1109AR-12 vs CS51412ED8G |
CS51412GD8 | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE | onsemi | ADP1109AR-12 vs CS51412GD8 |
LM2594HVMX-5.0/NOPB | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | ADP1109AR-12 vs LM2594HVMX-5.0/NOPB |
ADP1111AR-5-REEL | IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP1109AR-12 vs ADP1111AR-5-REEL |
ADP1109AR-5-REEL | IC 1.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP1109AR-12 vs ADP1109AR-5-REEL |
Related Parts for ADP1109AR-12
-
STM8L151C8T6Microcontrollers
-
ADP1109AAN-3.3Switching Regulator or Controllers
-
ADM8692ARNZPower Management Circuits
-
2EDN7524FPeripheral Drivers
-
LTC2262IUJ-14#PBFAnalog to Digital Converters
-
EP3C16U256C8NField Programmable Gate Arrays
-
AD848JR-REELOperational Amplifiers
-
TPS73233MDBVREPLinear Regulator ICs
-
ADM3222ARUZLine Driver or Receivers