Power Circuits
ADP1108AR-3.3-REEL
Analog Devices Inc
Description: IC 1.5 A SWITCHING REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller

Overview of ADP1108AR-3.3-REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

CAD Models for ADP1108AR-3.3-REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP1108AR-3.3-REEL by Analog Devices Inc

ADP1108AR-3.3-REEL
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
2 V
Input Voltage-Nom
3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.15 mA
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
25 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. ADP1108AR-3.3-REEL
    Analog Devices Inc
    IC 1.5 A SWITCHING REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
    VS

Alternate Parts for ADP1108AR-3.3-REEL

This table gives cross-reference parts and alternative options found for ADP1108AR-3.3-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1108AR-3.3-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP1108AR-3.3 IC 1.5 A SWITCHING REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller Analog Devices Inc ADP1108AR-3.3-REEL vs ADP1108AR-3.3
Part Number Description Manufacturer Compare
CS51033YD8G Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified onsemi ADP1108AR-3.3-REEL vs CS51033YD8G
LT1375CS8-5#TR Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc ADP1108AR-3.3-REEL vs LT1375CS8-5#TR
ADP3000AR-5-REEL IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller Analog Devices Inc ADP1108AR-3.3-REEL vs ADP3000AR-5-REEL
CS51031YDR8 Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 2500-REEL onsemi ADP1108AR-3.3-REEL vs CS51031YDR8
APU3037AMP-HF IC SWITCHING CONTROLLER, 440 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8, Switching Regulator or Controller Advanced Power Electronics Corp ADP1108AR-3.3-REEL vs APU3037AMP-HF
ILC6377SO50 Switching Regulator, Voltage-mode, 0.7A, 345kHz Switching Freq-Max, PDSO8, SO-8 Fairchild Semiconductor Corporation ADP1108AR-3.3-REEL vs ILC6377SO50
LT1376IS8-5 Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc ADP1108AR-3.3-REEL vs LT1376IS8-5
APU3037AM IC SWITCHING CONTROLLER, Switching Regulator or Controller Advanced Power Electronics Corp ADP1108AR-3.3-REEL vs APU3037AM
LT1375HVIS8 Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc ADP1108AR-3.3-REEL vs LT1375HVIS8
CS51414ED8 Switching Regulator, Current/voltage-mode, 4A, 594kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 Cherry Semiconductor Corporation ADP1108AR-3.3-REEL vs CS51414ED8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP1108AR-3.3-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP1108AR-3.3-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP1108AR-3.3-REEL would you like to use for your alert(s)?
  • Please alert me when ADP1108AR-3.3-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP1108AR-3.3-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP1108AR-3.3-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP1108AR-3.3-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP1108AR-3.3-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP1108AR-3.3-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: