Part Details for ADP.100 by Conquer Electronics Co Ltd
Overview of ADP.100 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP.100
ADP.100 CAD Models
ADP.100 Part Data Attributes:
|
ADP.100
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ADP.100
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 33 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | N/S | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for ADP.100
This table gives cross-reference parts and alternative options found for ADP.100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP.100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSA1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | ADP.100 vs GSA1/10 |
34.1736 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | ADP.100 vs 34.1736 |
0235.100MRET1P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ADP.100 vs 0235.100MRET1P |
0235.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ADP.100 vs 0235.100P |
GSB-V1/10 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | ADP.100 vs GSB-V1/10 |
GDL-V1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | ADP.100 vs GDL-V1/10 |
235.100XP | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ADP.100 vs 235.100XP |
225.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ADP.100 vs 225.100P |
GGA-V1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | ADP.100 vs GGA-V1/10 |
MI6F25V0.1 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | ADP.100 vs MI6F25V0.1 |