There are no models available for this part yet.
Overview of ADN4693E-1BCPZ-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4693E-1EBZ | Analog Devices | ADN4693E LFCSP Evaluation Boar | |
ADN4693E-1BCPZ-RL7 | Analog Devices | MLVDS Xcvr,FD,200M Type 1 Rx,E | |
ADN4693E-1BCPZ | Analog Devices | MLVDS Xcvr,FD,200M Type 1 Rx,E |
Price & Stock for ADN4693E-1BCPZ-RL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADN4693E-1BCPZ-RL7TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6094 / $1.7369 | Buy Now | |
DISTI #
584-ADN4693E1BCPZRL7
|
Mouser Electronics | LVDS Interface IC MLVDS Xcvr,FD,200M Type 1 Rx,EnhancedESD RoHS: Compliant | 421 |
|
$1.6000 / $3.4300 | Buy Now | |
Analog Devices Inc | MLVDS Xcvr,FD,200M Type 1 Rx,E Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.2800 / $1.7369 | Buy Now | ||
DISTI #
84026642
|
Verical | LVDS Transceiver 200Mbps 0.68V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2327 | Americas - 1450 |
|
$1.8872 / $2.0804 | Buy Now | |
DISTI #
ADN4693E1BCPZR7
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.6700 | Buy Now |
CAD Models for ADN4693E-1BCPZ-RL7 by Analog Devices Inc
Part Data Attributes for ADN4693E-1BCPZ-RL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LFCSP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
CP-16-17
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-899; TIA-899
|
JESD-30 Code
|
S-XQCC-N16
|
Length
|
4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
0.48 V
|
Output Low Current-Max
|
0.008 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Receive Delay-Max
|
6 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
24 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
2.4 ns
|
Width
|
4 mm
|