There are no models available for this part yet.
Overview of ADN4668ARZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4668ARZ-REEL7 | Analog Devices | LVDS Quad Receiver I.C. | |
ADN4668ARZ | Analog Devices | LVDS Quad Receiver I.C. |
CAD Models for ADN4668ARZ by Rochester Electronics LLC
Part Data Attributes for ADN4668ARZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, MO-012AC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Differential Output
|
NO
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Receive Delay-Max
|
2.7 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for ADN4668ARZ
This table gives cross-reference parts and alternative options found for ADN4668ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4668ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN4668ARZ-REEL7 | QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, MO-012AC, SOIC-16 | Rochester Electronics LLC | ADN4668ARZ vs ADN4668ARZ-REEL7 |
ADN4668ARZ | 3 V LVDS Quad CMOS Differential Line Receiver | Analog Devices Inc | ADN4668ARZ vs ADN4668ARZ |
Related Parts for ADN4668ARZ
-
ADUC7026BSTZ62Microcontrollers
-
ADN4667ARZLine Driver or Receivers
-
ADM1034ARQZ-R7Other Analog ICs
-
AD976AANAnalog to Digital Converters
-
ADP1051ACPZ-RLSwitching Regulator or Controllers
-
AD8602ARZOperational Amplifiers
-
AD7847ANDigital to Analog Converters
-
ADUM4135BRWZPeripheral Drivers
-
ADM6711RAKSZ-REEL7Power Management Circuits