Drivers And Interfaces
ADN4663BRZ
Description: DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8

Overview of ADN4663BRZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4663BRZ-REEL7 Analog Devices Dual Channel 400Mbps LVDS Tran
ADN4663BRZ Analog Devices Dual Channel 400Mbps LVDS Tran

CAD Models for ADN4663BRZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADN4663BRZ by Rochester Electronics LLC

ADN4663BRZ
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012-AA, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
Differential Output
YES
Driver Number of Bits
2
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
1.5 ns
Width
3.9 mm
Want to compare parts?
  1. ADN4663BRZ
    Rochester Electronics LLC
    DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8
    VS

Alternate Parts for ADN4663BRZ

This table gives cross-reference parts and alternative options found for ADN4663BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4663BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADN4663BRZ-REEL7 DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 Rochester Electronics LLC ADN4663BRZ vs ADN4663BRZ-REEL7
Part Number Description Manufacturer Compare
ADN4663BRZ-REEL7 DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 Rochester Electronics LLC ADN4663BRZ vs ADN4663BRZ-REEL7

Related Parts for ADN4663BRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADN4663BRZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADN4663BRZ by Rochester Electronics LLC

  • Please alert me when ADN4663BRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADN4663BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADN4663BRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADN4663BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADN4663BRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADN4663BRZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: