Drivers And Interfaces
ADN4662BRZ
Description: Single, 3 V, CMOS, LVDS Differential Line Receiver

Overview of ADN4662BRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Smart Cities Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4662BRZ-REEL7 Analog Devices 3Single Channel 600Mbps LVDS R
ADN4662BRZ Analog Devices Single Channel 600Mbps LVDS Re

Price & Stock for ADN4662BRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5352
Newark Receiver, 400Mbps, 3.3V, Nsoic, Lvds Ic Type:Lvds Differential Line Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices ADN4662BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 353
  • 1 $2.4300
  • 10 $2.2300
  • 196 $1.8800
  • 588 $1.7900
  • 1,078 $1.3200
  • 2,548 $1.1500
$1.1500 / $2.4300 Buy Now
DISTI # 505-ADN4662BRZ-ND
DigiKey IC RECEIVER 0/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 669
In Stock
  • 1 $3.7000
  • 10 $2.4280
  • 25 $2.0960
  • 100 $1.7232
  • 250 $1.5419
  • 500 $1.4313
  • 1,000 $1.3393
  • 2,500 $1.2413
  • 5,000 $1.1816
$1.1816 / $3.7000 Buy Now
DISTI # 584-ADN4662BRZ
Mouser Electronics LVDS Interface IC Single Channel 600Mbps LVDS Receiver RoHS: Compliant 846
  • 1 $2.8000
  • 10 $2.1000
  • 98 $1.5400
  • 294 $1.4300
  • 588 $1.3200
  • 1,078 $1.1900
  • 2,548 $1.1600
  • 5,096 $1.1400
$1.1400 / $2.8000 Buy Now
DISTI # V36:1790_06221186
Arrow Electronics LVDS Receiver 400Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 490 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2150 Americas - 38
  • 490 $1.1545
  • 588 $1.1133
  • 1,078 $1.0741
$1.0741 / $1.1545 Buy Now
DISTI # V99:2348_06221186
Arrow Electronics LVDS Receiver 400Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1838 Americas - 1
  • 0 $1.1833
  • 1 $0.2264
  • 10 $0.2251
$0.2251 / $1.1833 Buy Now
Analog Devices Inc Single Channel 600Mbps LVDS Re Package Multiple: 98 134
  • 1 $3.7000
  • 10 $2.4280
  • 25 $2.0960
  • 100 $1.7232
  • 250 $1.5419
  • 500 $1.4313
  • 1,000 $1.3393
  • 2,500 $1.2413
  • 5,000 $1.1816
$1.1816 / $3.7000 Buy Now
DISTI # 61199402
Verical LVDS Receiver 400Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2150 Americas - 38
  • 38 $1.0741
$1.0741 Buy Now
Win Source Electronics IC RCVR DIFF LVDS 1CH 8SOIC 7820
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for ADN4662BRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADN4662BRZ by Analog Devices Inc

ADN4662BRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012-AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
5A991.B.4
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.002 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
2.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
9 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2.5 ns
Width
3.9 mm
Want to compare parts?
  1. ADN4662BRZ
    Analog Devices Inc
    Single, 3 V, CMOS, LVDS Differential Line Receiver
    VS

Alternate Parts for ADN4662BRZ

This table gives cross-reference parts and alternative options found for ADN4662BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4662BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADN4662BRZ-REEL7 LINE RECEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 Rochester Electronics LLC ADN4662BRZ vs ADN4662BRZ-REEL7
ADN4662BRZ LINE RECEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 Rochester Electronics LLC ADN4662BRZ vs ADN4662BRZ
Part Number Description Manufacturer Compare
DS90LT012ATMFX/NOPB Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5 National Semiconductor Corporation ADN4662BRZ vs DS90LT012ATMFX/NOPB
SN65LVDT2DBVRG4 Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments ADN4662BRZ vs SN65LVDT2DBVRG4
SN65LVDT2DBVTG4 Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments ADN4662BRZ vs SN65LVDT2DBVTG4
PI90LVT02TEX Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO5, GREEN, SOT-23, 5 PIN Pericom Semiconductor Corporation ADN4662BRZ vs PI90LVT02TEX
SN65LVDT2DBVT Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments ADN4662BRZ vs SN65LVDT2DBVT
FIN1002M5 LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Rochester Electronics LLC ADN4662BRZ vs FIN1002M5
DS90LT012AQMF IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation ADN4662BRZ vs DS90LT012AQMF
PI90LVT02TEX Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO5, GREEN, SOT-23, 5 PIN Diodes Incorporated ADN4662BRZ vs PI90LVT02TEX
SN65LVDT2DBV LINE RECEIVER, PDSO5, PLASTIC, SOT-23, 5-PIN Texas Instruments ADN4662BRZ vs SN65LVDT2DBV
DS90LT012ATMF 3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85 Texas Instruments ADN4662BRZ vs DS90LT012ATMF

Related Parts for ADN4662BRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADN4662BRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADN4662BRZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADN4662BRZ would you like to use for your alert(s)?
  • Please alert me when ADN4662BRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADN4662BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADN4662BRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADN4662BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADN4662BRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADN4662BRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: