Part Details for ADN2847ACPZ-32-RL7 by Analog Devices Inc
Overview of ADN2847ACPZ-32-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ADN2847ACPZ-32-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADN2847 - 155MBPS 2.7GBPS, 3V, LASER DIODE DRIVER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$12.1600 / $14.3100 | Buy Now |
Part Details for ADN2847ACPZ-32-RL7
ADN2847ACPZ-32-RL7 CAD Models
ADN2847ACPZ-32-RL7 Part Data Attributes
|
ADN2847ACPZ-32-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2847ACPZ-32-RL7
Analog Devices Inc
3.3 V Dual-Loop 50 Mbps to 3.3 Gbps Laser Diode Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADN2847ACPZ-32-RL7
This table gives cross-reference parts and alternative options found for ADN2847ACPZ-32-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2847ACPZ-32-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2847ACP-32-RL7 | IC SPECIALTY INTERFACE CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Interface IC:Other | Analog Devices Inc | ADN2847ACPZ-32-RL7 vs ADN2847ACP-32-RL7 |