Part Details for ADM869LARQ-REEL7 by Analog Devices Inc
Overview of ADM869LARQ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM869LARQ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 216 |
|
$6.6000 / $12.0000 | Buy Now |
Part Details for ADM869LARQ-REEL7
ADM869LARQ-REEL7 CAD Models
ADM869LARQ-REEL7 Part Data Attributes:
|
ADM869LARQ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM869LARQ-REEL7
Analog Devices Inc
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 0.09 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30000 ns | |
Switch-on Time-Max | 300000 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM869LARQ-REEL7
This table gives cross-reference parts and alternative options found for ADM869LARQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM869LARQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM869LARQ | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM869LARQ-REEL7 vs ADM869LARQ |
ADM869LARQ-REEL | IC SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADM869LARQ-REEL7 vs ADM869LARQ-REEL |
ADM869LARQZ | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADM869LARQ-REEL7 vs ADM869LARQZ |