Part Details for ADM869LARQ by Rochester Electronics LLC
Overview of ADM869LARQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM869LARQ
ADM869LARQ CAD Models
ADM869LARQ Part Data Attributes
|
ADM869LARQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM869LARQ
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 0.09 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30000 ns | |
Switch-on Time-Max | 300000 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM869LARQ
This table gives cross-reference parts and alternative options found for ADM869LARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM869LARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM869LARQ | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADM869LARQ vs ADM869LARQ |
ADM869LARQZ | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADM869LARQ vs ADM869LARQZ |
ADM869LARQ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM869LARQ vs ADM869LARQ-REEL7 |
ADM869LARQ-REEL | IC SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADM869LARQ vs ADM869LARQ-REEL |
ADM869LARQZ-REEL7 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADM869LARQ vs ADM869LARQZ-REEL7 |