Part Details for ADM8617YAYAKSZ-RL7 by Analog Devices Inc
Overview of ADM8617YAYAKSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM8617YAYAKSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM8617 - Low Voltage Supervisory Circuit with Watchdog ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2319 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for ADM8617YAYAKSZ-RL7
ADM8617YAYAKSZ-RL7 CAD Models
ADM8617YAYAKSZ-RL7 Part Data Attributes
|
ADM8617YAYAKSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8617YAYAKSZ-RL7
Analog Devices Inc
Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 (Active-low with an Open-Drain Output)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 4 | |
Manufacturer Package Code | KS-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.19V |
Alternate Parts for ADM8617YAYAKSZ-RL7
This table gives cross-reference parts and alternative options found for ADM8617YAYAKSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8617YAYAKSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8616MCYAKSZ-RL7 | Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 | Analog Devices Inc | ADM8617YAYAKSZ-RL7 vs ADM8616MCYAKSZ-RL7 |
ADM8616ZCYAKSZ-RL7 | Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 | Analog Devices Inc | ADM8617YAYAKSZ-RL7 vs ADM8616ZCYAKSZ-RL7 |
ADM8616RCYAKSZ-RL7 | Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 | Analog Devices Inc | ADM8617YAYAKSZ-RL7 vs ADM8616RCYAKSZ-RL7 |
ADM8616WCYAKSZ-RL7 | Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 | Analog Devices Inc | ADM8617YAYAKSZ-RL7 vs ADM8616WCYAKSZ-RL7 |
ADM8616YCYAKSZ-RL7 | Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 | Analog Devices Inc | ADM8617YAYAKSZ-RL7 vs ADM8616YCYAKSZ-RL7 |
ADM8616VCYAKSZ-RL7 | Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 | Analog Devices Inc | ADM8617YAYAKSZ-RL7 vs ADM8616VCYAKSZ-RL7 |
ADM8616SCYAKSZ-RL7 | Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 | Analog Devices Inc | ADM8617YAYAKSZ-RL7 vs ADM8616SCYAKSZ-RL7 |
ADM8616TCYAKSZ-RL7 | Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 | Analog Devices Inc | ADM8617YAYAKSZ-RL7 vs ADM8616TCYAKSZ-RL7 |
ADM8616LCYAKSZ-RL7 | Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 | Analog Devices Inc | ADM8617YAYAKSZ-RL7 vs ADM8616LCYAKSZ-RL7 |