Power Circuits
ADM8616TCYAKSZ-RL7
Analog Devices Inc
Description: Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70

Overview of ADM8616TCYAKSZ-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADM8616TCYAKSZ-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM8616TCYAKSZ-RL7 by Analog Devices Inc

ADM8616TCYAKSZ-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LEAD FREE, SC-70, 4 PIN
Pin Count
4
Manufacturer Package Code
KS-4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP4/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Width
1.25 mm
Want to compare parts?
  1. ADM8616TCYAKSZ-RL7
    Analog Devices Inc
    Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70
    VS

Alternate Parts for ADM8616TCYAKSZ-RL7

This table gives cross-reference parts and alternative options found for ADM8616TCYAKSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8616TCYAKSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM8616MCYAKSZ-RL7 Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 Analog Devices Inc ADM8616TCYAKSZ-RL7 vs ADM8616MCYAKSZ-RL7
ADM8616ZCYAKSZ-RL7 Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 Analog Devices Inc ADM8616TCYAKSZ-RL7 vs ADM8616ZCYAKSZ-RL7
ADM8616RCYAKSZ-RL7 Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 Analog Devices Inc ADM8616TCYAKSZ-RL7 vs ADM8616RCYAKSZ-RL7
ADM8616WCYAKSZ-RL7 Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 Analog Devices Inc ADM8616TCYAKSZ-RL7 vs ADM8616WCYAKSZ-RL7
ADM8617YAYAKSZ-RL7 Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 (Active-low with an Open-Drain Output) Analog Devices Inc ADM8616TCYAKSZ-RL7 vs ADM8617YAYAKSZ-RL7
ADM8616YCYAKSZ-RL7 Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 Analog Devices Inc ADM8616TCYAKSZ-RL7 vs ADM8616YCYAKSZ-RL7
ADM8616VCYAKSZ-RL7 Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 Analog Devices Inc ADM8616TCYAKSZ-RL7 vs ADM8616VCYAKSZ-RL7
ADM8616SCYAKSZ-RL7 Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 Analog Devices Inc ADM8616TCYAKSZ-RL7 vs ADM8616SCYAKSZ-RL7
ADM8616LCYAKSZ-RL7 Low Voltage Supervisory Circuit with Watchdog in 4-Lead SC70 Analog Devices Inc ADM8616TCYAKSZ-RL7 vs ADM8616LCYAKSZ-RL7

Related Parts for ADM8616TCYAKSZ-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM8616TCYAKSZ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM8616TCYAKSZ-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM8616TCYAKSZ-RL7 would you like to use for your alert(s)?
  • Please alert me when ADM8616TCYAKSZ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM8616TCYAKSZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM8616TCYAKSZ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM8616TCYAKSZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM8616TCYAKSZ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM8616TCYAKSZ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: