There are no models available for this part yet.
Overview of ADM810LARTZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADM810LARTZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADM810LARTZ-REEL-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 268 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
19675 In Stock |
|
$1.1200 | Buy Now | |
DISTI #
ADM810LARTZ-REEL-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 268 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9750 | Buy Now | |
DISTI #
584-ADM810LARTZ-R
|
Mouser Electronics | Supervisory Circuits RESET GENERATORS I.C. RoHS: Compliant | 0 |
|
$0.9840 | Order Now | |
DISTI #
26634991
|
Verical | Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$1.1143 | Buy Now | |
Rochester Electronics | ADM810 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 19675 |
|
$0.9669 / $1.1400 | Buy Now |
CAD Models for ADM810LARTZ-REEL by Analog Devices Inc
Part Data Attributes for ADM810LARTZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
RT-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Supply Current-Max (Isup)
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.63V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.3 mm
|
Alternate Parts for ADM810LARTZ-REEL
This table gives cross-reference parts and alternative options found for ADM810LARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM810LARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM810LARTZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-High Push-Pull Output | Analog Devices Inc | ADM810LARTZ-REEL vs ADM810LARTZ-REEL7 |
ADM810LARTZ-REEL7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | ADM810LARTZ-REEL vs ADM810LARTZ-REEL7 |
ADM810LART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | ADM810LARTZ-REEL vs ADM810LART-REEL7 |
ADM810LARTZ-REEL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | ADM810LARTZ-REEL vs ADM810LARTZ-REEL |
Related Parts for ADM810LARTZ-REEL
-
ADM8694ANPower Management Circuits
-
ATMEGA32A-AUMicrocontrollers
-
ADP1043AACPZ-RLSwitching Regulator or Controllers
-
ADXRS300ABGOther Analog ICs
-
ADP7182ACPZN-1.2R7Linear Regulator ICs
-
AUIR2085STRPeripheral Drivers
-
LT1114IS#PBFOperational Amplifiers
-
NDT452APPower Field-Effect Transistors
-
ADS1271IPWRG4Analog to Digital Converters