Part Details for ADM691AAN by Rochester Electronics LLC
Overview of ADM691AAN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM691AANZ | Analog Devices | 5V CMOS PROCESS I.C. |
Part Details for ADM691AAN
ADM691AAN CAD Models
ADM691AAN Part Data Attributes
|
ADM691AAN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM691AAN
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.65V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for ADM691AAN
This table gives cross-reference parts and alternative options found for ADM691AAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM691AAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX691AMJE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16 | Rochester Electronics LLC | ADM691AAN vs MAX691AMJE |
ADM8691AN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, MS-001AB, DIP-16 | Rochester Electronics LLC | ADM691AAN vs ADM8691AN |
MAX691EJE | Power Supply Management Circuit, Adjustable, 1 Channel, CDIP16, CERDIP-16 | Rochester Electronics LLC | ADM691AAN vs MAX691EJE |
ADM691SQ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16 | Rochester Electronics LLC | ADM691AAN vs ADM691SQ |
ADM691AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM691AAN vs ADM691AN |
MAX691ACPE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM691AAN vs MAX691ACPE |
MAX691CPE | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP16, PDIP-16 | Rochester Electronics LLC | ADM691AAN vs MAX691CPE |