Part Details for ADM6713SAKSZ-REEL7 by Analog Devices Inc
Overview of ADM6713SAKSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADM6713SAKSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5287
|
Newark | Mp Supervisor, Sc-70-4, 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Open-Drain, Ic Case/Package:Sc-70, No. Of Pins:4Pins, Delay Time:200Ms Rohs Compliant: Yes |Analog Devices ADM6713SAKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6327 |
|
$0.5520 / $1.2400 | Buy Now |
DISTI #
505-ADM6713SAKSZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10664 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
584-ADM6713SAKSZR7
|
Mouser Electronics | Supervisory Circuits 50Microprocessor Reset Circuit. I.C. RoHS: Compliant | 23792 |
|
$0.4700 / $0.9800 | Buy Now |
DISTI #
V72:2272_06220638
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1328 |
|
$0.4966 / $0.7053 | Buy Now |
|
Analog Devices Inc | 50Microprocessor Reset Circuit Min Qty: 1 Package Multiple: 3000 | 20146 |
|
$0.4970 / $1.2300 | Buy Now |
DISTI #
26618043
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.6167 | Buy Now |
DISTI #
65219353
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2248 | Americas - 1328 |
|
$0.4966 / $0.6523 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 111 |
|
$0.5344 / $1.4250 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +2.93VV, PDSO4 | 88 |
|
$0.5700 / $1.9000 | Buy Now |
|
Ameya Holding Limited | Processor Supervisor 2.93V 4-Pin SC-70 | 29146 |
|
RFQ |
Part Details for ADM6713SAKSZ-REEL7
ADM6713SAKSZ-REEL7 CAD Models
ADM6713SAKSZ-REEL7 Part Data Attributes
|
ADM6713SAKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6713SAKSZ-REEL7
Analog Devices Inc
Microprocessor Supervisory Circuit in 4-Lead SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | KS-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for ADM6713SAKSZ-REEL7
This table gives cross-reference parts and alternative options found for ADM6713SAKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6713SAKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6713SAKS-REEL7 | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | ADM6713SAKSZ-REEL7 vs ADM6713SAKS-REEL7 |
ADM6713SAKSZ-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM6713SAKSZ-REEL7 vs ADM6713SAKSZ-REEL-7 |
ADM6713SAKS-REEL-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6713SAKSZ-REEL7 vs ADM6713SAKS-REEL-7 |
ADM6713SAKSZ-REEL | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | ADM6713SAKSZ-REEL7 vs ADM6713SAKSZ-REEL |
ADM6713SAKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Rochester Electronics LLC | ADM6713SAKSZ-REEL7 vs ADM6713SAKSZ-REEL |
ADM6713SAKSZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Rochester Electronics LLC | ADM6713SAKSZ-REEL7 vs ADM6713SAKSZ-REEL7 |
ADM6713SAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6713SAKSZ-REEL7 vs ADM6713SAKS-REEL |