Part Details for ADM6713SAKS-REEL7 by Analog Devices Inc
Overview of ADM6713SAKS-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADM6713SAKS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | 928 |
|
$0.3626 / $0.8703 | Buy Now |
|
Rochester Electronics | ADM6713 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70471 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for ADM6713SAKS-REEL7
ADM6713SAKS-REEL7 CAD Models
ADM6713SAKS-REEL7 Part Data Attributes
|
ADM6713SAKS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6713SAKS-REEL7
Analog Devices Inc
Microprocessor Supervisory Circuit in 4-Lead SC70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | EIAJ SC82, SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | KS-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.25 mm |
Alternate Parts for ADM6713SAKS-REEL7
This table gives cross-reference parts and alternative options found for ADM6713SAKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6713SAKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6713SAKSZ-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM6713SAKS-REEL7 vs ADM6713SAKSZ-REEL-7 |
ADM6713SAKS-REEL-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6713SAKS-REEL7 vs ADM6713SAKS-REEL-7 |
ADM6713SAKSZ-REEL | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | ADM6713SAKS-REEL7 vs ADM6713SAKSZ-REEL |
ADM6713SAKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Rochester Electronics LLC | ADM6713SAKS-REEL7 vs ADM6713SAKSZ-REEL |
ADM6713SAKSZ-REEL7 | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | ADM6713SAKS-REEL7 vs ADM6713SAKSZ-REEL7 |
ADM6713SAKSZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Rochester Electronics LLC | ADM6713SAKS-REEL7 vs ADM6713SAKSZ-REEL7 |
ADM6713SAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6713SAKS-REEL7 vs ADM6713SAKS-REEL |