Part Details for ADM660ARUZ by Analog Devices Inc
Overview of ADM660ARUZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for ADM660ARUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM660ARUZ-ND
|
DigiKey | IC REG CHARGE PUMP INV 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
584-ADM660ARUZ
|
Mouser Electronics | Switching Voltage Regulators CMOS Switched-Capacitor Voltage Converter RoHS: Compliant | 0 |
|
$3.2300 / $6.0200 | Order Now |
DISTI #
V99:2348_06220598
|
Arrow Electronics | Charge Pump INV 5V to 14V 100mA 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1727 | Americas - 15 |
|
$1.6190 / $3.3313 | Buy Now |
|
Analog Devices Inc | CHARGE PUMPED INVERTER I.C. Min Qty: 1 Package Multiple: 96 | 0 |
|
$2.4600 / $6.2300 | Buy Now |
DISTI #
31749433
|
Verical | Charge Pump INV 5V to 14V 100mA 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1727 | Americas - 15 |
|
$1.6190 | Buy Now |
|
Rochester Electronics | ADM660 - CMOS Switched-Capacitor Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 6987 |
|
$3.2100 / $3.7800 | Buy Now |
Part Details for ADM660ARUZ
ADM660ARUZ CAD Models
ADM660ARUZ Part Data Attributes:
|
ADM660ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM660ARUZ
Analog Devices Inc
CMOS Switched-Capacitor Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADM660ARUZ
This table gives cross-reference parts and alternative options found for ADM660ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM660ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM660ARUZ-REEL7 | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | ADM660ARUZ vs ADM660ARUZ-REEL7 |
ADM660ARU-REEL | SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM660ARUZ vs ADM660ARU-REEL |
ADM660ARU | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | ADM660ARUZ vs ADM660ARU |
ADM660ARU-REEL7 | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | ADM660ARUZ vs ADM660ARU-REEL7 |