Part Details for ADM6315-26D2ART-RL7 by Rochester Electronics LLC
Overview of ADM6315-26D2ART-RL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6315-26D2ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE | |
ADM6315-26D4ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE | |
ADM6315-29D3ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE |
Part Details for ADM6315-26D2ART-RL7
ADM6315-26D2ART-RL7 CAD Models
ADM6315-26D2ART-RL7 Part Data Attributes
|
ADM6315-26D2ART-RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM6315-26D2ART-RL7
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-143 | |
Package Description | LSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for ADM6315-26D2ART-RL7
This table gives cross-reference parts and alternative options found for ADM6315-26D2ART-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6315-26D2ART-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6315-26D2ARTRL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM6315-26D2ART-RL7 vs ADM6315-26D2ARTRL7 |
ADM6315-26D2ARTZRL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | ADM6315-26D2ART-RL7 vs ADM6315-26D2ARTZRL |
MAX6315US26D2-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM6315-26D2ART-RL7 vs MAX6315US26D2-T |
ADM6315-26D2ARTZR7 | Open-Drain Microprocessor Supervisory Circuit in 4-Lead SOT-143 | Analog Devices Inc | ADM6315-26D2ART-RL7 vs ADM6315-26D2ARTZR7 |
ADM6315-26D2ARTZRL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM6315-26D2ART-RL7 vs ADM6315-26D2ARTZRL |
MAX6315US26D2 | Power Management Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM6315-26D2ART-RL7 vs MAX6315US26D2 |
ADM6315-26D2ART-RL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM6315-26D2ART-RL7 vs ADM6315-26D2ART-RL7 |
MAX6315US26D2+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM6315-26D2ART-RL7 vs MAX6315US26D2+ |
ADM6315-26D2ART-RL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM6315-26D2ART-RL7 vs ADM6315-26D2ART-RL |
MAX6315US26D2-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | ADM6315-26D2ART-RL7 vs MAX6315US26D2-T |