Part Details for ADM561JR by Rochester Electronics LLC
Overview of ADM561JR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM561JR
ADM561JR CAD Models
ADM561JR Part Data Attributes
|
ADM561JR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM561JR
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO28, MO-013AE, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | MO-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 7.5 mm |
Alternate Parts for ADM561JR
This table gives cross-reference parts and alternative options found for ADM561JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM561JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM561JRZ | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JR vs ADM561JRZ |
ADM561JRZ-REEL | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JR vs ADM561JRZ-REEL |
ADM561JR | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JR vs ADM561JR |
ADM561JR-REEL | IC LINE TRANSCEIVER, PDSO28, MO-013AE, SOIC-28, Line Driver or Receiver | Analog Devices Inc | ADM561JR vs ADM561JR-REEL |