Part Details for ADM560JR-REEL by Analog Devices Inc
Overview of ADM560JR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for ADM560JR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM560J - UltraLow Power +3.3V, RS-232 NOTEBOOK PC Serial Port Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$3.1400 / $3.6900 | Buy Now |
Part Details for ADM560JR-REEL
ADM560JR-REEL CAD Models
ADM560JR-REEL Part Data Attributes
|
ADM560JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM560JR-REEL
Analog Devices Inc
Ultralow Power, Active Low Shutdown and Active High Receiver Enable
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1000 ns | |
Width | 7.5 mm |
Alternate Parts for ADM560JR-REEL
This table gives cross-reference parts and alternative options found for ADM560JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM560JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM560JRZ | Analog Devices Inc | Check for Price | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | ADM560JR-REEL vs ADM560JRZ |
ADM560JR | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO28, MO-013AE, SOIC-28 | ADM560JR-REEL vs ADM560JR |
ADM560JRZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-013AE, SOIC-28 | ADM560JR-REEL vs ADM560JRZ |
ADM560JR | Analog Devices Inc | Check for Price | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | ADM560JR-REEL vs ADM560JR |
ADM560JRZ-REEL | Analog Devices Inc | Check for Price | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | ADM560JR-REEL vs ADM560JRZ-REEL |