Part Details for ADM5170AP by Rochester Electronics LLC
Overview of ADM5170AP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM5170AP
ADM5170AP CAD Models
ADM5170AP Part Data Attributes
|
ADM5170AP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM5170AP
Rochester Electronics LLC
LINE DRIVER, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.10; X.26; EIA-423-A | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for ADM5170AP
This table gives cross-reference parts and alternative options found for ADM5170AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5170AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5170APZ-REEL | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | ADM5170AP vs ADM5170APZ-REEL |
L5170D | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | ADM5170AP vs L5170D |
ADM5170AP | Octal Line Driver Suitable for Digital Communication Systems with Data Rates up to 116 kB/s | Analog Devices Inc | ADM5170AP vs ADM5170AP |
ADM5170AP-REEL | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | ADM5170AP vs ADM5170AP-REEL |