-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8553
|
Newark | Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM485JNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$4.5900 / $6.2300 | Buy Now |
DISTI #
ADM485JNZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
361 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
584-ADM485JNZ
|
Mouser Electronics | RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER RoHS: Compliant | 144 |
|
$4.3500 / $5.7800 | Buy Now |
|
Analog Devices Inc | RS-485 I/F TRANSCEIVER Min Qty: 1 Package Multiple: 50 | 123 |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
25631323
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.2000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BICMOS, PDIP8 | 84 |
|
$3.4133 / $5.5350 | Buy Now |
|
Rochester Electronics | ADM485J - 5V Low Power EIA RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 19434 |
|
$2.7800 / $3.2700 | Buy Now |
|
Chip1Cloud | IC TXRX SINGLE RS485 5V 8DIP | 2800 |
|
RFQ | |
DISTI #
C1S103100226674
|
Chip1Stop | Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 99 |
|
$2.2800 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM485JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM485JNZ
Analog Devices Inc
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM485JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM485JN | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485JNZ vs ADM485JN |
ADM1485JNZ | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485JNZ vs ADM1485JNZ |
ADM485AN | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485JNZ vs ADM485AN |
ADM1485ANZ | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485JNZ vs ADM1485ANZ |