Part Details for ADM4854AR by Rochester Electronics LLC
Overview of ADM4854AR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM4854AR
ADM4854AR CAD Models
ADM4854AR Part Data Attributes
|
ADM4854AR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM4854AR
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM4854AR
This table gives cross-reference parts and alternative options found for ADM4854AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM4854AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3081CPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM4854AR vs MAX3081CPA |
MAX3081EPA+ | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADM4854AR vs MAX3081EPA+ |
MAX13081EAPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | ADM4854AR vs MAX13081EAPA+ |
MAX13081ECPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | ADM4854AR vs MAX13081ECPA |
MAX13081EEPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, MO-058AB, DIP-8 | Maxim Integrated Products | ADM4854AR vs MAX13081EEPA+ |
MAX3081EEPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ADM4854AR vs MAX3081EEPA+ |
ADM4854AR-REEL7 | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADM4854AR vs ADM4854AR-REEL7 |
MAX3081EPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ADM4854AR vs MAX3081EPA+ |
MAX3081ECPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ADM4854AR vs MAX3081ECPA+ |
MAX3081EPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ADM4854AR vs MAX3081EPA |