There are no models available for this part yet.
Overview of ADM3491ARU by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ADM3491ARU by Rochester Electronics LLC
Part Data Attributes for ADM3491ARU by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-153AB, TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Receive Delay-Max
|
115 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
70 ns
|
Width
|
4.4 mm
|
Alternate Parts for ADM3491ARU
This table gives cross-reference parts and alternative options found for ADM3491ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3491ARUZ-REEL7 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU vs ADM3491ARUZ-REEL7 |
ADM3491ARU | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU vs ADM3491ARU |
ADM3491ARUZ | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU vs ADM3491ARUZ |
ADM3491ARU-1 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491ARU vs ADM3491ARU-1 |
ADM3491ARUZ-REEL7 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM3491ARU vs ADM3491ARUZ-REEL7 |
ADM3491ARU-1REEL7 | IC LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16, Line Driver or Receiver | Analog Devices Inc | ADM3491ARU vs ADM3491ARU-1REEL7 |
ADM3491ARU-REEL | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM3491ARU vs ADM3491ARU-REEL |
ADM3491ARU-REEL7 | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU vs ADM3491ARU-REEL7 |
ADM3491ARU-1 | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM3491ARU vs ADM3491ARU-1 |
ADM3491ARUZ-1 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM3491ARU vs ADM3491ARUZ-1 |
Related Parts for ADM3491ARU
-
MC9S08QD2CSCMicrocontrollers
-
ADM3491ARUZLine Driver or Receivers
-
ADXL345TCCZ-EPOther Analog ICs
-
LTC2351IUH-14Analog to Digital Converters
-
ADP3605ARZSwitching Regulator or Controllers
-
AD822AROperational Amplifiers
-
AD9731BRDigital to Analog Converters
-
HIP5010ISPeripheral Drivers
-
TPS2064DGNRPower Management Circuits