Part Details for ADM3491ARU-REEL by Rochester Electronics LLC
Overview of ADM3491ARU-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADM3491ARU-REEL
ADM3491ARU-REEL CAD Models
ADM3491ARU-REEL Part Data Attributes
|
ADM3491ARU-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM3491ARU-REEL
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 115 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 4.4 mm |
Alternate Parts for ADM3491ARU-REEL
This table gives cross-reference parts and alternative options found for ADM3491ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3491ARUZ-REEL7 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU-REEL vs ADM3491ARUZ-REEL7 |
ADM3491ARUZ-1 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491ARU-REEL vs ADM3491ARUZ-1 |
ADM3491ARU-REEL7 | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU-REEL vs ADM3491ARU-REEL7 |
ADM3491ARUZ-1 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM3491ARU-REEL vs ADM3491ARUZ-1 |
ADM3491ARU | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU-REEL vs ADM3491ARU |
ADM3491ARUZ-REEL | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU-REEL vs ADM3491ARUZ-REEL |
ADM3491ARU-1REEL | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491ARU-REEL vs ADM3491ARU-1REEL |
ADM3491ARU-1REEL7 | IC LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16, Line Driver or Receiver | Analog Devices Inc | ADM3491ARU-REEL vs ADM3491ARU-1REEL7 |
ADM3491ARUZ-1REEL7 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491ARU-REEL vs ADM3491ARUZ-1REEL7 |
ADM3491ARUZ-REEL7 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM3491ARU-REEL vs ADM3491ARUZ-REEL7 |