Part Details for ADM3491ARU-1REEL7 by Analog Devices Inc
Overview of ADM3491ARU-1REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD5666BRUZ-1REEL7 | Analog Devices | Quad 3V 16bit SPI DAC referenc | |
AD5668BRUZ-1REEL7 | Analog Devices | Octal 3V 16bit SPI DAC with re |
Part Details for ADM3491ARU-1REEL7
ADM3491ARU-1REEL7 CAD Models
ADM3491ARU-1REEL7 Part Data Attributes
|
ADM3491ARU-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3491ARU-1REEL7
Analog Devices Inc
IC LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Receive Delay-Max | 115 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 70 ns | |
Width | 4.4 mm |
Alternate Parts for ADM3491ARU-1REEL7
This table gives cross-reference parts and alternative options found for ADM3491ARU-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491ARU-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3491ARUZ-REEL7 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU-1REEL7 vs ADM3491ARUZ-REEL7 |
ADM3491ARUZ-1 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491ARU-1REEL7 vs ADM3491ARUZ-1 |
ADM3491ARU-REEL7 | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU-1REEL7 vs ADM3491ARU-REEL7 |
ADM3491ARUZ-1 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM3491ARU-1REEL7 vs ADM3491ARUZ-1 |
ADM3491ARU | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU-1REEL7 vs ADM3491ARU |
ADM3491ARUZ-REEL | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU-1REEL7 vs ADM3491ARUZ-REEL |
ADM3491ARU-1REEL | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491ARU-1REEL7 vs ADM3491ARU-1REEL |
ADM3491ARUZ-1REEL7 | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | Analog Devices Inc | ADM3491ARU-1REEL7 vs ADM3491ARUZ-1REEL7 |
ADM3491ARUZ-REEL7 | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM3491ARU-1REEL7 vs ADM3491ARUZ-REEL7 |
ADM3491ARUZ | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | ADM3491ARU-1REEL7 vs ADM3491ARUZ |