There are no models available for this part yet.
Overview of ADM3315EACPZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for ADM3315EACPZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADM3315EACPZ-REEL7TR-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3045 / $3.4784 | Buy Now | |
DISTI #
584-ADM3315EACPZR7
|
Mouser Electronics | RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. RoHS: Compliant | 0 |
|
$3.3000 | Order Now | |
Analog Devices Inc | 15kV ESD, 2.7V TO +3.6V SPT I. Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.4600 / $3.4784 | Buy Now |
CAD Models for ADM3315EACPZ-REEL7 by Analog Devices Inc
Part Data Attributes for ADM3315EACPZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
3
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1000 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for ADM3315EACPZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3315EACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3315EACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3315EACP-REEL7 | IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver | Analog Devices Inc | ADM3315EACPZ-REEL7 vs ADM3315EACP-REEL7 |
ADM3315EACPZ-REEL | 15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™ | Analog Devices Inc | ADM3315EACPZ-REEL7 vs ADM3315EACPZ-REEL |
ADM3315EACPZ-REEL | TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32 | Rochester Electronics LLC | ADM3315EACPZ-REEL7 vs ADM3315EACPZ-REEL |
ADM3315EACPZ | 15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™ | Analog Devices Inc | ADM3315EACPZ-REEL7 vs ADM3315EACPZ |
Related Parts for ADM3315EACPZ-REEL7
-
ADM202EARNZLine Driver or Receivers
-
ADE7868AACPZ-RLOther Analog ICs
-
AD7828BQAnalog to Digital Converters
-
ADM1051JRSwitching Regulator or Controllers
-
AD8667ARZ-REEL7Operational Amplifiers
-
AD9760ARUZRL7Digital to Analog Converters
-
TPS3307-18MDREPPower Management Circuits
-
ADG451BRMultiplexers or Switches
-
ADP162AUJZ-3.3-R7Linear Regulator ICs