There are no models available for this part yet.
Overview of ADM3307EACPZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3307EACPZ-REEL7 | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADM3307EACPZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL |
Price & Stock for ADM3307EACPZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK5223
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:5, Communication Mode:Full Duplex, Data Rate Max:1Mbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3307EACPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$2.8700 / $4.2000 | Buy Now | |
DISTI #
ADM3307EACPZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2562 In Stock |
|
$2.8625 / $5.1500 | Buy Now | |
DISTI #
584-ADM3307EACPZR7
|
Mouser Electronics | RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. RoHS: Compliant | 0 |
|
$2.8600 / $4.6000 | Order Now | |
Analog Devices Inc | 15kV ESD, +2.7V TO 3.6V SERIAL Min Qty: 1 Package Multiple: 1500 | 2013 |
|
$2.2900 / $5.1500 | Buy Now | ||
Rochester Electronics | 15KV ESD Protected, 2.7V to 3.6V Serial Port Transceiver with GREEN IDLE RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$2.8400 / $3.3400 | Buy Now | ||
DISTI #
C1S103100624283
|
Chip1Stop | Quint Transmitter Triple Receiver RS-232 32-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes | 1500 |
|
$2.6740 | Buy Now | |
DISTI #
C1S103101038669
|
Chip1Stop | Quint Transmitter Triple Receiver RS-232 32-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 983 |
|
$2.9400 / $3.0400 | Buy Now | |
Win Source Electronics | IC TXRX RS-232 5:3 2.7V 32LFCSP | 13701 |
|
$4.1450 / $6.2180 | Buy Now |
CAD Models for ADM3307EACPZ-REEL7 by Analog Devices Inc
Part Data Attributes for ADM3307EACPZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
3
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1000 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
4.5 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
Alternate Parts for ADM3307EACPZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3307EACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3307EACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3307EACPZ | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | Analog Devices Inc | ADM3307EACPZ-REEL7 vs ADM3307EACPZ |
ADM3307EACP | IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver | Analog Devices Inc | ADM3307EACPZ-REEL7 vs ADM3307EACP |
ADM3307EACPZ-REEL | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | Analog Devices Inc | ADM3307EACPZ-REEL7 vs ADM3307EACPZ-REEL |
ADM3307EACP-REEL | IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver | Analog Devices Inc | ADM3307EACPZ-REEL7 vs ADM3307EACP-REEL |
ADM3307EACP-REEL7 | IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver | Analog Devices Inc | ADM3307EACPZ-REEL7 vs ADM3307EACP-REEL7 |
Related Parts for ADM3307EACPZ-REEL7
-
HD64F3048FMicrocontrollers
-
ADM3307EARULine Driver or Receivers
-
ADC12H032CIWMAnalog to Digital Converters
-
ADP1879ACPZ-0.6-R7Switching Regulator or Controllers
-
LTC2641AIDD-16#PBFDigital to Analog Converters
-
A6833SEPTR-TPeripheral Drivers
-
ADM706SARZPower Management Circuits
-
ADG633YRUMultiplexers or Switches
-
ADP1755ACPZ-R7Linear Regulator ICs